RWR84N1151BRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 79,03110 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 93,64870 €
Datasheet
1.15 kOhms ±0.1% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR84N1151BRBSL

DigiKey Part Number
RWR84N1151BRBSL-ND
Manufacturer
Manufacturer Product Number
RWR84N1151BRBSL
Description
RES 1.15K OHM 7W 0.1% WW AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.15 kOhms ±0.1% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84N1151BRB12Vishay Dale0RWR84N1151BRB12-ND79,03110 €Parametric Equivalent
RWR84N1151BRRSLVishay Dale0RWR84N1151BRRSL-ND93,64870 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10093,64870 €9 364,87 €
Manufacturers Standard Package
Unit Price without VAT:93,64870 €
Unit Price with VAT:112,37844 €