Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent

RWR82SR768BPBSL | |
|---|---|
DigiKey Part Number | RWR82SR768BPBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR82SR768BPBSL |
Description | RES 0.768 OHM 1.5W 0.1% AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 768 mOhms ±0.1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.078" Dia x 0.312" L (1.98mm x 7.92mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | P (0.1%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 42,22460 € | 4 222,46 € |
| Unit Price without VAT: | 42,22460 € |
|---|---|
| Unit Price with VAT: | 50,66952 € |


