Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent

RWR82SR768BPB12 | |
|---|---|
DigiKey Part Number | RWR82SR768BPB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR82SR768BPB12 |
Description | RES 0.768 OHM 1.5W 0.1% AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 768 mOhms ±0.1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.078" Dia x 0.312" L (1.98mm x 7.92mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR82SR768BMB12 | Vishay Dale | 0 | RWR82SR768BMB12-ND | 35,76110 € | Direct |
| RWR82SR768BRB12 | Vishay Dale | 0 | RWR82SR768BRB12-ND | 35,76110 € | Direct |
| RWR82SR768BSB12 | Vishay Dale | 0 | RWR82SR768BSB12-ND | 48,70130 € | Direct |
| RWR82SR768BPBSL | Vishay Dale | 0 | RWR82SR768BPBSL-ND | 42,22460 € | Parametric Equivalent |
| RWR82SR768BPRSL | Vishay Dale | 0 | RWR82SR768BPRSL-ND | 42,22460 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 35,76110 € | 3 576,11 € |
| Unit Price without VAT: | 35,76110 € |
|---|---|
| Unit Price with VAT: | 42,91332 € |


