Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S1R30FSS73 | |
|---|---|
DigiKey Part Number | RWR81S1R30FSS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81S1R30FSS73 |
Description | RES 1.3 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.3 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S1R30FSS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S1R30FMB12 | Vishay Dale | 0 | RWR81S1R30FMB12-ND | 7,86920 € | Direct |
| RWR81S1R30FPRSL | Vishay Dale | 0 | RWR81S1R30FPRSL-ND | 9,20630 € | Direct |
| RWR81S1R30FRRSL | Vishay Dale | 0 | RWR81S1R30FRRSL-ND | 9,20630 € | Direct |
| RWR81S1R30FSB12 | Vishay Dale | 0 | RWR81S1R30FSB12-ND | 10,47760 € | Parametric Equivalent |
| RWR81S1R30FSBSL | Vishay Dale | 0 | RWR81S1R30FSBSL-ND | 12,41750 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,71956 € | 4 359,78 € |
| Unit Price without VAT: | 8,71956 € |
|---|---|
| Unit Price with VAT: | 10,46347 € |


