RWR81S1R30FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 7,86920 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 9,20630 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 12,41750 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 33,69990 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,87630 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 14,06360 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 14,06360 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,35555 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,86284 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,86920 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,20630 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,10841 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,46340 €
Datasheet
1.3 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S1R30FRRSL

DigiKey Part Number
RWR81S1R30FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81S1R30FRRSL
Description
RES 1.3 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.3 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S1R30FRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81S1R30FMB12Vishay Dale0RWR81S1R30FMB12-ND7,86920 €Direct
RWR81S1R30FPRSLVishay Dale0RWR81S1R30FPRSL-ND9,20630 €Direct
RWR81S1R30FSRSLVishay Dale0RWR81S1R30FSRSL-ND12,41750 €Direct
RWR81S1R30BSRSLVishay Dale0RWR81S1R30BSRSL-ND33,69990 €Upgrade
RWR81N1R30FRB12Vishay Dale0RWR81N1R30FRB12-ND11,87630 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1009,20630 €920,63 €
Manufacturers Standard Package
Unit Price without VAT:9,20630 €
Unit Price with VAT:11,04756 €