RWR74S5001FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 7,63620 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,51040 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,66830 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,66830 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,63620 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 8,98890 €
Datasheet
5 kOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR74S5001FRRSL

DigiKey Part Number
RWR74S5001FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR74S5001FRRSL
Description
RES 5K OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5 kOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR74S5001FRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR74S5001FMB12Vishay Dale0RWR74S5001FMB12-ND7,63620 €Direct
RWR74N5001FRB12Vishay Dale0RWR74N5001FRB12-ND11,51040 €Parametric Equivalent
RWR74N5001FRBSLVishay Dale0RWR74N5001FRBSL-ND13,66830 €Parametric Equivalent
RWR74N5001FRRSLVishay Dale0RWR74N5001FRRSL-ND13,66830 €Parametric Equivalent
RWR74S5001FRB12Vishay Dale0RWR74S5001FRB12-ND7,63620 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1008,98890 €898,89 €
Manufacturers Standard Package
Unit Price without VAT:8,98890 €
Unit Price with VAT:10,78668 €