Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR74S5001FRB12 | |
|---|---|
DigiKey Part Number | RWR74S5001FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR74S5001FRB12 |
Description | RES 5K OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR74S5001FRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR74S5001FMB12 | Vishay Dale | 0 | RWR74S5001FMB12-ND | 7,63620 € | Direct |
| RWR74N5001FRB12 | Vishay Dale | 0 | RWR74N5001FRB12-ND | 11,51040 € | Parametric Equivalent |
| RWR74N5001FRBSL | Vishay Dale | 0 | RWR74N5001FRBSL-ND | 13,66830 € | Parametric Equivalent |
| RWR74N5001FRRSL | Vishay Dale | 0 | RWR74N5001FRRSL-ND | 13,66830 € | Parametric Equivalent |
| RWR74S5001FRBSL | Vishay Dale | 0 | RWR74S5001FRBSL-ND | 8,98890 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,63620 € | 763,62 € |
| Unit Price without VAT: | 7,63620 € |
|---|---|
| Unit Price with VAT: | 9,16344 € |


