
RS02B50R00FE70 | |
|---|---|
DigiKey Part Number | RSB-50RTR-ND - Tape & Reel (TR) RSB-50RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B50R00FE70 |
Description | RES 50 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B50R00FE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NS02B50R00FE12 | Vishay Dale | 89 | 541-NS02B50R00FE12-ND | 4,89000 € | Parametric Equivalent |
| RS02B50R00FB12 | Vishay Dale | 89 | 541-RS02B50R00FB12-ND | 3,19000 € | Parametric Equivalent |
| RS02B50R00FE12 | Vishay Dale | 201 | 541-RS02B50R00FE12-ND | 2,98000 € | Parametric Equivalent |
| RS02B50R00FS70 | Vishay Dale | 877 | RSB-50CT-ND | 2,33000 € | Parametric Equivalent |
| WW3FT50R0 | Stackpole Electronics Inc | 9 543 | WW3FT50R0CT-ND | 0,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 1,67900 € | 16,79 € |
| 25 | 1,45320 € | 36,33 € |
| 50 | 1,31200 € | 65,60 € |
| 100 | 1,19190 € | 119,19 € |
| 250 | 1,06020 € | 265,05 € |
| 500 | 0,97780 € | 488,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,09266 € | 1 092,66 € |
| 2 000 | 1,02275 € | 2 045,50 € |
| 3 000 | 0,98684 € | 2 960,52 € |
| 5 000 | 0,94623 € | 4 731,15 € |
| 7 000 | 0,92204 € | 6 454,28 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 3,01200 € |

