50 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS02B50R00FS70

DigiKey Part Number
RSB-50TR-ND - Tape & Reel (TR)
RSB-50CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS02B50R00FS70
Description
RES 50 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS02B50R00FS70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±20ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS02B50R00FE70Vishay Dale549RSB-50RCT-ND2,51000 €Direct
In-Stock: 877
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,33000 €2,33 €
101,55400 €15,54 €
251,34360 €33,59 €
501,21180 €60,59 €
1001,09990 €109,99 €
2500,97740 €244,35 €
5000,90070 €450,35 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,19767 €1 197,67 €
2 0001,12203 €2 244,06 €
3 0001,08318 €3 249,54 €
5 0001,03924 €5 196,20 €
7 0001,01306 €7 091,42 €
Manufacturers Standard Package
Unit Price without VAT:2,33000 €
Unit Price with VAT:2,79600 €