IMC1008ER1R0J is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 708
Unit Price: 0,35000 €
Datasheet

Similar


Bourns Inc.
In Stock: 5 441
Unit Price: 0,21000 €
Datasheet
1 µH Unshielded Drum Core, Wirewound Inductor 120 mA 3.3Ohm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMC1008ER1R0J

DigiKey Part Number
IMC1008ER1R0J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IMC1008ER1R0J
Description
FIXED IND 1UH 120MA 3.3 OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 120 mA 3.3Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
3.3Ohm Max
Mfr
Q @ Freq
35 @ 50MHz
Series
Frequency - Self Resonant
310MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
25 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008 (2520 Metric)
Tolerance
±5%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.075" (1.90mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
744762310AWürth Elektronik708732-1832-1-ND0,35000 €Similar
CW252016-1R0JBourns Inc.5 441CW252016-1R0JCT-ND0,21000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,10176 €203,52 €
Manufacturers Standard Package
Unit Price without VAT:0,10176 €
Unit Price with VAT:0,12211 €