
CW252016-1R0J | |
---|---|
DigiKey Part Number | CW252016-1R0JTR-ND - Tape & Reel (TR) CW252016-1R0JCT-ND - Cut Tape (CT) CW252016-1R0JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW252016-1R0J |
Description | FIXED IND 1UH 330MA 1.75 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 330 mA 1.75Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW252016-1R0J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.75Ohm Max | |
Q @ Freq | 25 @ 50MHz | |
Frequency - Self Resonant | 290MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,16800 € | 1,68 € |
100 | 0,13840 € | 13,84 € |
1 000 | 0,11377 € | 113,77 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,10727 € | 214,54 € |
4 000 | 0,10114 € | 404,56 € |
6 000 | 0,09773 € | 586,38 € |
10 000 | 0,09359 € | 935,90 € |
14 000 | 0,09096 € | 1 273,44 € |
20 000 | 0,08826 € | 1 765,20 € |
50 000 | 0,08181 € | 4 090,50 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,25200 € |