MFR Recommended
Direct


IHLP3232DZER220M11 | |
|---|---|
DigiKey Part Number | 541-1349-2-ND - Tape & Reel (TR) 541-1349-1-ND - Cut Tape (CT) 541-1349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP3232DZER220M11 |
Description | FIXED IND 22UH 4.3A 94.2 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 4.3 A 94.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP3232DZER220M11 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 94.2mOhm Max |
Series | Frequency - Self Resonant 8.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.340" L x 0.322" W (8.64mm x 8.18mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 3.3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP3232DZEK220M11 | Vishay Dale | 0 | 541-IHLP3232DZEK220M11TR-ND | 0,56178 € | MFR Recommended |
| 0840CDMCCDS-220MC | Sumida America Inc. | 623 | 308-0840CDMCCDS-220MCCT-ND | 1,11000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,62302 € | 311,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,76900 € | 7,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,75400 € | 7,54 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,10400 € |




