
0840CDMCCDS-220MC | |
|---|---|
DigiKey Part Number | 308-0840CDMCCDS-220MCTR-ND - Tape & Reel (TR) 308-0840CDMCCDS-220MCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0840CDMCCDS-220MC |
Description | FIXED IND 22UH 3.6A 98.5 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 3.6 A 98.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 98.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.319" L x 0.307" W (8.10mm x 7.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP3232DZER220M11 | Vishay Dale | 47 | 541-1349-1-ND | 0,92000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,91600 € | 9,16 € |
| 100 | 0,75310 € | 75,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,57779 € | 577,79 € |
| 2 000 | 0,54489 € | 1 089,78 € |
| 3 000 | 0,52654 € | 1 579,62 € |
| 5 000 | 0,51525 € | 2 576,25 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,33200 € |

