Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IHCL4040DZEK220M51 | |
|---|---|
DigiKey Part Number | 541-IHCL4040DZEK220M51TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHCL4040DZEK220M51 |
Description | FIXED IND 22UH 2.5A 189.6 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 2.5 A 189.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.75A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 189.6mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.420" L x 0.400" W (10.67mm x 10.16mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHCL4040DZEE220M51 | Vishay Dale | 0 | 541-IHCL4040DZEE220M51TR-ND | 1,07709 € | Parametric Equivalent |
| IHCL4040DZEE220M5A | Vishay Dale | 0 | 541-IHCL4040DZEE220M5ATR-ND | 1,07709 € | Parametric Equivalent |
| IHCL4040DZEK220M5A | Vishay Dale | 0 | 541-IHCL4040DZEK220M5ATR-ND | 1,06754 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,06754 € | 1 067,54 € |
| Unit Price without VAT: | 1,06754 € |
|---|---|
| Unit Price with VAT: | 1,28105 € |



