Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IHCL4040DZEE220M5A | |
|---|---|
DigiKey Part Number | 541-IHCL4040DZEE220M5ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHCL4040DZEE220M5A |
Description | FIXED IND 22UH 2.5A 189.6 MOHM |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 2.5 A 189.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.75A | |
Shielding | Shielded | |
DC Resistance (DCR) | 189.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.420" L x 0.400" W (10.67mm x 10.16mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,07709 € | 969,38 € |
| Unit Price without VAT: | 1,07709 € |
|---|---|
| Unit Price with VAT: | 1,29251 € |



