
IFSC0806AZER2R2M01 | |
|---|---|
DigiKey Part Number | 541-1384-2-ND - Tape & Reel (TR) 541-1384-1-ND - Cut Tape (CT) 541-1384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFSC0806AZER2R2M01 |
Description | FIXED IND 2.2UH 1.3A 236 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 1.3 A 236mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IFSC0806AZER2R2M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 236mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,35100 € | 3,51 € |
| 100 | 0,28850 € | 28,85 € |
| 1 000 | 0,23726 € | 237,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,21200 € | 636,00 € |
| 6 000 | 0,19993 € | 1 199,58 € |
| 9 000 | 0,19320 € | 1 738,80 € |
| 15 000 | 0,18504 € | 2 775,60 € |
| 21 000 | 0,17987 € | 3 777,27 € |
| 30 000 | 0,17742 € | 5 322,60 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |

