
CW0053K300JE12 | |
|---|---|
DigiKey Part Number | 541-CW0053K300JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW0053K300JE12 |
Description | CW-5 3.3K 5% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW0053K300JE73 | Vishay Dale | 990 | 541-CW0053K300JE73CT-ND | 1,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 1,90500 € | 19,05 € |
| 25 | 1,65120 € | 41,28 € |
| 50 | 1,49200 € | 74,60 € |
| 100 | 1,35700 € | 135,70 € |
| 300 | 1,18293 € | 354,88 € |
| 500 | 1,11612 € | 558,06 € |
| 1 000 | 1,03740 € | 1 037,40 € |
| 5 000 | 0,89735 € | 4 486,75 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,40800 € |

