
CW0053K300JE73 | |
|---|---|
DigiKey Part Number | 541-CW0053K300JE73TR-ND - Tape & Reel (TR) 541-CW0053K300JE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW0053K300JE73 |
Description | CW-5 3.3K 5% E73 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,29800 € | 12,98 € |
| 25 | 1,12000 € | 28,00 € |
| 50 | 1,00840 € | 50,42 € |
| 100 | 0,91370 € | 91,37 € |
| 250 | 0,80988 € | 202,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,75982 € | 379,91 € |
| 1 000 | 0,70352 € | 703,52 € |
| 1 500 | 0,67461 € | 1 011,92 € |
| 2 500 | 0,64189 € | 1 604,72 € |
| 3 500 | 0,62239 € | 2 178,36 € |
| 5 000 | 0,60335 € | 3 016,75 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,34000 € |

