Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent

S681K29Y5PP6UK5R | |
|---|---|
DigiKey Part Number | S681K29Y5PP6UK5R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | S681K29Y5PP6UK5R |
Description | CAP CER 680PF 2KV Y5P RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 2000V (2kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S681K29Y5PP6UK5R Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.295" Dia (7.50mm) |
Capacitance | Height - Seated (Max) 0.453" (11.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S681K29Y5PP6BK7R | Vishay Beyschlag/Draloric/BC Components | 0 | S681K29Y5PP6BK7R-ND | 0,06153 € | Direct |
| S681K33X7RP6UK5R | Vishay Beyschlag/Draloric/BC Components | 0 | S681K33X7RP6UK5R-ND | 0,06437 € | Similar |
| S681K33X7RP6UL5R | Vishay Beyschlag/Draloric/BC Components | 0 | S681K33X7RP6UL5R-ND | 0,06126 € | Similar |
| S681K29Y5PP63K5R | Vishay Beyschlag/Draloric/BC Components | 0 | S681K29Y5PP63K5R-ND | 0,06173 € | Parametric Equivalent |
| S681K29Y5PP6TK5R | Vishay Beyschlag/Draloric/BC Components | 0 | S681K29Y5PP6TK5R-ND | 0,06173 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 000 | 0,06153 € | 1 292,13 € |
| Unit Price without VAT: | 0,06153 € |
|---|---|
| Unit Price with VAT: | 0,07384 € |



