
S471K33Y5PR65K7R | |
|---|---|
DigiKey Part Number | S471K33Y5PR65K7R-ND |
Manufacturer | |
Manufacturer Product Number | S471K33Y5PR65K7R |
Description | CAP CER 470PF 3KV Y5P RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 3000V (3kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.335" Dia (8.50mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S471K33X7RR63K7R | Vishay Beyschlag/Draloric/BC Components | 1 886 | S471K33X7RR63K7R-ND | 0,35000 € | Similar |
| S471K33Y5PR63K7R | Vishay Beyschlag/Draloric/BC Components | 13 720 | 1287PH-ND | 0,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 000 | 0,07349 € | 1 543,29 € |
| Unit Price without VAT: | 0,07349 € |
|---|---|
| Unit Price with VAT: | 0,08819 € |


