Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S152K39Y5PP65K5R | |
|---|---|
DigiKey Part Number | S152K39Y5PP65K5R-ND |
Manufacturer | |
Manufacturer Product Number | S152K39Y5PP65K5R |
Description | CAP CER 1500PF 2KV Y5P RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 2000V (2kV) Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S152K39Y5PP65K5R Models |
Category | Operating Temperature -30°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S152K43X7RP63K5R | Vishay Beyschlag/Draloric/BC Components | 0 | S152K43X7RP63K5R-ND | 0,08621 € | Similar |
| S152K39Y5PP63K5R | Vishay Beyschlag/Draloric/BC Components | 0 | S152K39Y5PP63K5R-ND | 0,07267 € | Parametric Equivalent |
| S152K39Y5PP6TK5R | Vishay Beyschlag/Draloric/BC Components | 0 | S152K39Y5PP6TK5R-ND | 0,07211 € | Parametric Equivalent |
| S152K39Y5PP6UK5R | Vishay Beyschlag/Draloric/BC Components | 0 | S152K39Y5PP6UK5R-ND | 0,07128 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 0,07170 € | 860,40 € |
| Unit Price without VAT: | 0,07170 € |
|---|---|
| Unit Price with VAT: | 0,08604 € |


