Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade

S101K39SL0P6TK5R | |
|---|---|
DigiKey Part Number | S101K39SL0P6TK5R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S101K39SL0P6TK5R |
Description | CAP CER 100PF 2KV SL RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 2000V (2kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | S101K39SL0P6TK5R Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S101J39SL0P6TK5R | Vishay Beyschlag/Draloric/BC Components | 0 | S101J39SL0P6TK5R-ND | 0,09148 € | Upgrade |
| S101K25X7RP6TK5R | Vishay Beyschlag/Draloric/BC Components | 0 | S101K25X7RP6TK5R-ND | 0,05183 € | Similar |
| S101K39SL0P63K5R | Vishay Beyschlag/Draloric/BC Components | 0 | S101K39SL0P63K5R-ND | 0,10634 € | Parametric Equivalent |
| S101K39SL0P6UK5R | Vishay Beyschlag/Draloric/BC Components | 0 | S101K39SL0P6UK5R-ND | 0,10599 € | Parametric Equivalent |
| CC45SL3DD101JYNNA | TDK | 2 932 | 445-15981-ND | 0,30000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,10634 € | 1 063,40 € |
| Unit Price without VAT: | 0,10634 € |
|---|---|
| Unit Price with VAT: | 0,12761 € |





