Parametric Equivalent



NTCACAPE3C90191 | |
|---|---|
DigiKey Part Number | BC2643-ND |
Manufacturer | |
Manufacturer Product Number | NTCACAPE3C90191 |
Description | THERMISTOR NTC 5KOHM 3984K PROBE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5k Cylindrical Probe, Plastic |
Datasheet | Datasheet |
EDA/CAD Models | NTCACAPE3C90191 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3984K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 60°C | |
Power - Max | 150 mW | |
Length - Lead Wire | 34.25" (870.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe, Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,88688 € | 1 154,75 € |
| Unit Price without VAT: | 2,88688 € |
|---|---|
| Unit Price with VAT: | 3,46426 € |



