



NTCACAPE3C90191A | |
|---|---|
DigiKey Part Number | 56-NTCACAPE3C90191A-ND |
Manufacturer | |
Manufacturer Product Number | NTCACAPE3C90191A |
Description | THERMISTOR NTC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5k Cylindrical Probe, Plastic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3984K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 60°C | |
Power - Max | 150 mW | |
Length - Lead Wire | 35.43" (900.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe, Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,82773 € | 1 696,64 € |
| Unit Price without VAT: | 2,82773 € |
|---|---|
| Unit Price with VAT: | 3,39328 € |


