Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MRS25000C5762FRP00 | |
|---|---|
DigiKey Part Number | 5053MC57K60F12AF5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRS25000C5762FRP00 |
Description | RES 57.6K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 57.6 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C5762DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C5762DC100-ND | 0,15711 € | Parametric Equivalent |
| MBB02070C5762FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | BC57.6KZTR-ND | 0,03698 € | Parametric Equivalent |
| MRS25000C5762FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MRS25000C5762FC100-ND | 0,14653 € | Parametric Equivalent |
| MRS25000C5762FCT00 | Vishay Beyschlag/Draloric/BC Components | 2 316 | BC4216CT-ND | 0,19000 € | Parametric Equivalent |
| CMF5557K600DHEA | Vishay Dale | 0 | CMF5557K600DHEA-ND | 0,21639 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04179 € | 208,95 € |
| Unit Price without VAT: | 0,04179 € |
|---|---|
| Unit Price with VAT: | 0,05015 € |




