
MRS25000C4754FRP00 | |
|---|---|
DigiKey Part Number | MRS25000C4754FRP00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRS25000C4754FRP00 |
Description | RES 4.75M OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.75 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C4754FRP00 | Vishay Beyschlag/Draloric/BC Components | 1 876 | BC4.75MZCT-ND | 0,12000 € | Parametric Equivalent |
| MRS25000C4754FCT00 | Vishay Beyschlag/Draloric/BC Components | 2 298 | 56-MRS25000C4754FCT00CT-ND | 0,20000 € | Parametric Equivalent |
| CMF554M7500FHEA | Vishay Dale | 0 | CMF554M7500FHEA-ND | 0,80448 € | Parametric Equivalent |
| CMF554M7500FHEB | Vishay Dale | 0 | CMF4.75MHFTR-ND | 1,20232 € | Parametric Equivalent |
| CMF554M7500FHEK | Vishay Dale | 0 | CMF554M7500FHEK-ND | 3,30590 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04703 € | 235,15 € |
| Unit Price without VAT: | 0,04703 € |
|---|---|
| Unit Price with VAT: | 0,05644 € |



