4.75 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C4754FCT00

DigiKey Part Number
56-MRS25000C4754FCT00CT-ND - Cut Tape (CT)
56-MRS25000C4754FCT00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C4754FCT00
Description
RES 4.75M OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.75 MOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C4754FRP00Vishay Beyschlag/Draloric/BC Components1 876BC4.75MZCT-ND0,12000 €Parametric Equivalent
In-Stock: 2 298
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,12700 €1,27 €
250,10760 €2,69 €
500,09500 €4,75 €
1000,08420 €8,42 €
2500,07240 €18,10 €
5000,06502 €32,51 €
1 0000,05873 €58,73 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,04753 €237,65 €
10 0000,04387 €438,70 €
15 0000,04198 €629,70 €
25 0000,03986 €996,50 €
35 0000,03859 €1 350,65 €
50 0000,03735 €1 867,50 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24000 €