1 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C1008FRP00

DigiKey Part Number
56-MRS25000C1008FRP00TR-ND - Tape & Reel (TR)
56-MRS25000C1008FRP00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MRS25000C1008FRP00
Description
RES 1 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C1008FC100Vishay Beyschlag/Draloric/BC Components791BC3577CT-ND0,32000 €Parametric Equivalent
MBB02070C1008FCT00Vishay Beyschlag/Draloric/BC Components7 960BC3578CT-ND0,09000 €Parametric Equivalent
MBB02070C1008FRP00Vishay Beyschlag/Draloric/BC Components4 220BC1.00ZCT-ND0,11000 €Parametric Equivalent
MRS25000C1008FC100Vishay Beyschlag/Draloric/BC Components1 612BC3962CT-ND0,65000 €Parametric Equivalent
MRS25000C1008FCT00Vishay Beyschlag/Draloric/BC Components5 448BC3963CT-ND0,20000 €Parametric Equivalent
In-Stock: 4 404
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,14800 €1,48 €
250,12520 €3,13 €
500,11040 €5,52 €
1000,09810 €9,81 €
2500,08448 €21,12 €
5000,07596 €37,98 €
1 0000,06873 €68,73 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,05583 €279,15 €
10 0000,05161 €516,10 €
15 0000,04944 €741,60 €
25 0000,04699 €1 174,75 €
35 0000,04553 €1 593,55 €
50 0000,04410 €2 205,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27600 €