
MRS25000C1008FC100 | |
|---|---|
DigiKey Part Number | BC3962CT-ND - Cut Tape (CT) BC3962TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C1008FC100 |
Description | RES 1 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,42300 € | 4,23 € |
| 25 | 0,36080 € | 9,02 € |
| 50 | 0,32140 € | 16,07 € |
| 100 | 0,28800 € | 28,80 € |
| 250 | 0,25144 € | 62,86 € |
| 500 | 0,22848 € | 114,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,20900 € | 209,00 € |
| 2 000 | 0,19244 € | 384,88 € |
| 3 000 | 0,18392 € | 551,76 € |
| 5 000 | 0,17430 € | 871,50 € |
| 7 000 | 0,16856 € | 1 179,92 € |
| 10 000 | 0,16295 € | 1 629,50 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78000 € |

