
MRS16000C1200FCT00 | |
|---|---|
DigiKey Part Number | BC4542CT-ND - Cut Tape (CT) BC4542TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS16000C1200FCT00 |
Description | RES 120 OHM 1% 0.4W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.4W Through Hole Resistor Axial Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS16000C1200FCT00 Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MRS16000C1200FC100 | Vishay Beyschlag/Draloric/BC Components | 1 878 | 56-MRS16000C1200FC100CT-ND | 0,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,09320 € | 2,33 € |
| 50 | 0,08220 € | 4,11 € |
| 100 | 0,07280 € | 7,28 € |
| 250 | 0,06240 € | 15,60 € |
| 500 | 0,05598 € | 27,99 € |
| 1 000 | 0,05049 € | 50,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04072 € | 203,60 € |
| 10 000 | 0,03752 € | 375,20 € |
| 15 000 | 0,03588 € | 538,20 € |
| 25 000 | 0,03402 € | 850,50 € |
| 35 000 | 0,03291 € | 1 151,85 € |
| 50 000 | 0,03183 € | 1 591,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21600 € |

