
MRS16000C1200FC100 | |
|---|---|
DigiKey Part Number | 56-MRS16000C1200FC100CT-ND - Cut Tape (CT) 56-MRS16000C1200FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS16000C1200FC100 |
Description | RES 120 OHM 1% 0.4W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.4W Through Hole Resistor Axial Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,35700 € | 3,57 € |
| 25 | 0,30400 € | 7,60 € |
| 50 | 0,27040 € | 13,52 € |
| 100 | 0,24190 € | 24,19 € |
| 250 | 0,21072 € | 52,68 € |
| 500 | 0,19114 € | 95,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,17451 € | 174,51 € |
| 2 000 | 0,16039 € | 320,78 € |
| 3 000 | 0,15313 € | 459,39 € |
| 5 000 | 0,14492 € | 724,60 € |
| 7 000 | 0,14003 € | 980,21 € |
| 10 000 | 0,13525 € | 1 352,50 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66000 € |

