Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKT1817333255G | |
|---|---|
DigiKey Part Number | MKT1817333255G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKT1817333255G |
Description | CAP FILM 0.033UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKT1817333255 | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1817333255-ND | 0,26759 € | Parametric Equivalent |
| MKT1817333255D | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1817333255D-ND | 0,25971 € | Parametric Equivalent |
| MKT1817333255W | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1817333255W-ND | 0,24787 € | Parametric Equivalent |
| 168333K250C-F | Cornell Dubilier Knowles | 0 | 168333K250C-F-ND | 0,58901 € | Parametric Equivalent |
| 185333K250RCA-F | Cornell Dubilier Knowles | 0 | 185333K250RCA-F-ND | 0,51617 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 0,25971 € | 324,64 € |
| Unit Price without VAT: | 0,25971 € |
|---|---|
| Unit Price with VAT: | 0,31165 € |





