Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R79IC2330DQ45K | |
|---|---|
DigiKey Part Number | 399-R79IC2330DQ45KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R79IC2330DQ45K |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.299" (7.60mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 250V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 168333K250C-F | Cornell Dubilier Knowles | 0 | 168333K250C-F-ND | 0,58901 € | Parametric Equivalent |
| 185333K250RCA-F | Cornell Dubilier Knowles | 0 | 185333K250RCA-F-ND | 0,51617 € | Parametric Equivalent |
| 185333K250RCB-F | Cornell Dubilier Knowles | 0 | 185333K250RCB-F-ND | 0,51617 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,21374 € | 534,35 € |
| Unit Price without VAT: | 0,21374 € |
|---|---|
| Unit Price with VAT: | 0,25649 € |



