Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383310025JC02W0 | |
|---|---|
DigiKey Part Number | MKP383310025JC02W0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKP383310025JC02W0 |
Description | CAP FILM 10000PF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.177" W (10.00mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.374" (9.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 125V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP383310025JC02G0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383310025JC02G0-ND | 0,31004 € | Parametric Equivalent |
| MKP383310025JCA2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383310025JCA2B0-ND | 0,65781 € | Parametric Equivalent |
| MKP383310025JCI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383310025JCI2B0-ND | 0,29969 € | Parametric Equivalent |
| MKP383310025JCM2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383310025JCM2B0-ND | 0,28770 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,31004 € | 310,04 € |
| Unit Price without VAT: | 0,31004 € |
|---|---|
| Unit Price with VAT: | 0,37205 € |


