1 Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C1008FC100

DigiKey Part Number
BC3577CT-ND - Cut Tape (CT)
BC3577TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C1008FC100
Description
RES 1 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 792
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,24200 €2,42 €
250,17480 €4,37 €
500,16060 €8,03 €
1000,15790 €15,79 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0000,14335 €143,35 €
2 0000,14201 €284,02 €
3 0000,14131 €423,93 €
5 0000,14052 €702,60 €
7 0000,14005 €980,35 €
10 0000,13958 €1 395,80 €
12 0000,13936 €1 672,32 €
24 0000,13858 €3 325,92 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34800 €