Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL250057562E3 | |
|---|---|
DigiKey Part Number | MAL250057562E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL250057562E3 |
Description | CAP ALUM 5600UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 23mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 34.6 A @ 120 Hz |
Part Status Active | Impedance 18 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 2.992" Dia (76.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 5.972" (151.70mm) |
ESR (Equivalent Series Resistance) 23mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210237562E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210237562E3-ND | 158,36450 € | Upgrade |
| MAL210257562E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210257562E3-ND | 156,10367 € | Upgrade |
| MAL210277562E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210277562E3-ND | 158,36450 € | Upgrade |
| MAL250017562E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL250017562E3-ND | 111,54450 € | Parametric Equivalent |
| MAL250037562E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL250037562E3-ND | 119,59283 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 111,54450 € | 6 692,67 € |
| Unit Price without VAT: | 111,54450 € |
|---|---|
| Unit Price with VAT: | 133,85340 € |






