MAL210237562E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 156,10367 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 158,36450 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 2
Unit Price: 80,03000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 43,44521 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 43,44521 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 43,44521 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 43,44521 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 43,44521 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 58,08760 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 43,44521 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 43,44521 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 43,44521 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 43,44521 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 43,44521 €
Datasheet
5600 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 23mOhm @ 100Hz 10000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL210237562E3

DigiKey Part Number
MAL210237562E3-ND
Manufacturer
Manufacturer Product Number
MAL210237562E3
Description
CAP ALUM 5600UF 20% 450V SCREW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5600 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 23mOhm @ 100Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
17.3 A @ 100 Hz
Part Status
Active
Impedance
15 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
2.992" Dia (76.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
5.972" (151.70mm)
ESR (Equivalent Series Resistance)
23mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL210257562E3Vishay Beyschlag/Draloric/BC Components0MAL210257562E3-ND156,10367 €Parametric Equivalent
MAL210277562E3Vishay Beyschlag/Draloric/BC Components0MAL210277562E3-ND158,36450 €Parametric Equivalent
ALS70A562NP500KEMET2399-14366-ND80,03000 €Parametric Equivalent
ALS70C562NP500KEMET0ALS70C562NP500-ND43,44521 €Parametric Equivalent
ALS70G562NP500KEMET0ALS70G562NP500-ND43,44521 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
60158,36450 €9 501,87 €
Unit Price without VAT:158,36450 €
Unit Price with VAT:190,03740 €