Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL225916681E3 | |
|---|---|
DigiKey Part Number | 56-MAL225916681E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL225916681E3 |
Description | CAP ALUM 680UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 220mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.79 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 4.185 A @ 10 kHz |
Part Status Active | Impedance 170 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 220mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 3 Lead |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL219316681E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL219316681E3-ND | 9,67255 € | Parametric Equivalent |
| B43544A9687M002 | TDK | 0 | B43544A9687M002-ND | 8,00229 € | Parametric Equivalent |
| B43642A5687M002 | TDK | 0 | 495-B43642A5687M002-ND | 10,03700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 10,67518 € | 6 405,11 € |
| Unit Price without VAT: | 10,67518 € |
|---|---|
| Unit Price with VAT: | 12,81022 € |




