
B43642A5687M002 | |
|---|---|
DigiKey Part Number | 495-B43642A5687M002-ND |
Manufacturer | |
Manufacturer Product Number | B43642A5687M002 |
Description | CAP ALUM 680UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 120mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.03 A @ 100 Hz | |
Impedance | 180 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 3 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 10,03700 € | 2 408,88 € |
| Unit Price without VAT: | 10,03700 € |
|---|---|
| Unit Price with VAT: | 12,04440 € |

