Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL224660182E3 | |
|---|---|
DigiKey Part Number | 56-MAL224660182E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL224660182E3 |
Description | CAP ALUM 1800UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.625 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Part Status Active | Impedance 24 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214630182E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214630182E3-ND | 1,70117 € | Parametric Equivalent |
| MAL214650182E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 4492PHBK-ND | 1,64975 € | Parametric Equivalent |
| MAL214660182E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214660182E3-ND | 1,68291 € | Parametric Equivalent |
| MAL219050182E3 | Vishay Beyschlag/Draloric/BC Components | 700 | 56-MAL219050182E3-ND | 3,53000 € | Parametric Equivalent |
| MAL224630182E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL224630182E3-ND | 1,85595 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,83779 € | 1 378,34 € |
| Unit Price without VAT: | 1,83779 € |
|---|---|
| Unit Price with VAT: | 2,20535 € |






