Parametric Equivalent
Parametric Equivalent

MAL214661331E3 | |
|---|---|
DigiKey Part Number | MAL214661331E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214661331E3 |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 500 mA @ 100 Hz |
Part Status Active | Impedance 90 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 3000 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214631331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214631331E3-ND | 0,72536 € | Parametric Equivalent |
| MAL214651331E3 | Vishay Beyschlag/Draloric/BC Components | 1 360 | 4500PHBK-ND | 1,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,71505 € | 1 072,58 € |
| Unit Price without VAT: | 0,71505 € |
|---|---|
| Unit Price with VAT: | 0,85806 € |


