Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210286682E3 | |
|---|---|
DigiKey Part Number | MAL210286682E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210286682E3 |
Description | CAP ALUM 6800UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 22mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 18.3 A @ 100 Hz |
Part Status Active | Impedance 15 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 2.992" Dia (76.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 5.972" (151.70mm) |
ESR (Equivalent Series Resistance) 22mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210226682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210226682E3-ND | 133,72233 € | Parametric Equivalent |
| MAL210246682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210246682E3-ND | 135,64400 € | Parametric Equivalent |
| MAL210266682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210266682E3-ND | 133,72233 € | Parametric Equivalent |
| ALS30A682NP400 | KEMET | 1 | 399-5636-ND | 94,26000 € | Parametric Equivalent |
| E37X401CPN682MEE3U | Chemi-Con | 0 | 565-E37X401CPN682MEE3U-ND | 71,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 135,64400 € | 8 138,64 € |
| Unit Price without VAT: | 135,64400 € |
|---|---|
| Unit Price with VAT: | 162,77280 € |




