
E37X401CPN682MEE3U | |
|---|---|
DigiKey Part Number | 565-E37X401CPN682MEE3U-ND |
Manufacturer | |
Manufacturer Product Number | E37X401CPN682MEE3U |
Description | CAP ALUM 6800UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 17mOhm @ 120Hz 15000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Ripple Current @ Low Frequency 18.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 25.944 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 5.669" (144.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 17mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 15000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,49000 € | 71,49 € |
| 16 | 55,67563 € | 890,81 € |
| 64 | 51,22438 € | 3 278,36 € |
| 112 | 50,51607 € | 5 657,80 € |
| Unit Price without VAT: | 71,49000 € |
|---|---|
| Unit Price with VAT: | 85,78800 € |

