Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210278332E3 | |
|---|---|
DigiKey Part Number | MAL210278332E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210278332E3 |
Description | CAP ALUM 3300UF 20% 385V SCREW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 385 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 42mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 13.4 A @ 100 Hz |
Part Status Active | Impedance 29 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 2.992" Dia (76.00mm) |
Voltage - Rated 385 V | Height - Seated (Max) 4.398" (111.70mm) |
ESR (Equivalent Series Resistance) 42mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210217332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210217332E3-ND | 98,25150 € | Parametric Equivalent |
| MAL210218332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210218332E3-ND | 71,11133 € | Parametric Equivalent |
| MAL210226332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210226332E3-ND | 77,19267 € | Parametric Equivalent |
| MAL210237332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210237332E3-ND | 100,35400 € | Parametric Equivalent |
| MAL210238332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210238332E3-ND | 72,76183 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 72,76183 € | 4 365,71 € |
| Unit Price without VAT: | 72,76183 € |
|---|---|
| Unit Price with VAT: | 87,31420 € |




