3300 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 40mOhm @ 100Hz 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS30A332NF450

DigiKey Part Number
399-7560-ND
Manufacturer
Manufacturer Product Number
ALS30A332NF450
Description
CAP ALUM 3300UF 20% 450V SCREW
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3300 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 40mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS30A332NF450 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
40mOhm @ 100Hz
Lifetime @ Temp.
20000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
13.8 A @ 100 Hz
Ripple Current @ High Frequency
21.2 A @ 10 kHz
Impedance
30 mOhms
Lead Spacing
1.252" (31.80mm)
Size / Dimension
3.032" Dia (77.00mm)
Height - Seated (Max)
4.213" (107.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
166,49000 €66,49 €
1252,60000 €631,20 €
6047,45817 €2 847,49 €
10846,35407 €5 006,24 €
Manufacturers Standard Package
Unit Price without VAT:66,49000 €
Unit Price with VAT:79,78800 €