Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210232223E3 | |
|---|---|
DigiKey Part Number | MAL210232223E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210232223E3 |
Description | CAP ALUM 22000UF 20% 200V SCREW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 9mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 29.5 A @ 100 Hz |
Part Status Active | Impedance 7 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 2.992" Dia (76.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 8.886" (225.70mm) |
ESR (Equivalent Series Resistance) 9mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210212223E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210212223E3-ND | 129,08806 € | Parametric Equivalent |
| MAL210213223E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210213223E3-ND | 178,14583 € | Parametric Equivalent |
| MAL210233223E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210233223E3-ND | 180,85861 € | Parametric Equivalent |
| MAL210252223E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210252223E3-ND | 129,08806 € | Parametric Equivalent |
| MAL210253223E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210253223E3-ND | 178,14583 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 131,00944 € | 4 716,34 € |
| Unit Price without VAT: | 131,00944 € |
|---|---|
| Unit Price with VAT: | 157,21133 € |


