Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL204865102E3 | |
|---|---|
DigiKey Part Number | MAL204865102E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL204865102E3 |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 600 mA @ 100 Hz |
Packaging Tape & Box (TB) | Impedance 140 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215035102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215035102E3-ND | 0,68582 € | Upgrade |
| MAL204835102E3 | Vishay Beyschlag/Draloric/BC Components | 2 247 | 56-MAL204835102E3CT-ND | 1,74000 € | Parametric Equivalent |
| MAL204855102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL204855102E3-ND | 0,55242 € | Parametric Equivalent |
| 16YXF1000MEFCT810X20 | Rubycon | 344 | 1189-3709-1-ND | 0,55000 € | Upgrade |
| 16YXH1000MEFCT810X20 | Rubycon | 0 | 16YXH1000MEFCT810X20-ND | 0,00000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,57108 € | 1 142,16 € |
| Unit Price without VAT: | 0,57108 € |
|---|---|
| Unit Price with VAT: | 0,68530 € |











