
MAL204835102E3 | |
|---|---|
DigiKey Part Number | 56-MAL204835102E3CT-ND - Cut Tape (CT) 56-MAL204835102E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL204835102E3 |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL204835102E3 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 600 mA @ 100 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 140 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,14000 € | 11,40 € |
| 50 | 0,88960 € | 44,48 € |
| 100 | 0,81050 € | 81,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,63269 € | 506,15 € |
| 1 600 | 0,59560 € | 952,96 € |
| 2 400 | 0,57689 € | 1 384,54 € |
| 4 000 | 0,55604 € | 2 224,16 € |
| 5 600 | 0,54379 € | 3 045,22 € |
| 8 000 | 0,53195 € | 4 255,60 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,08800 € |

