Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

A273K20X7RH5TAA | |
|---|---|
DigiKey Part Number | A273K20X7RH5TAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A273K20X7RH5TAA |
Description | CAP CER 0.027UF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | A273K20X7RH5TAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.118" Dia x 0.197" L (3.00mm x 5.00mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A273K20X7RK5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A273K20X7RK5TAA-ND | 0,19404 € | Upgrade |
| A273K20X7RL5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A273K20X7RL5TAA-ND | 0,33419 € | Upgrade |
| A273K20X7RH5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A273K20X7RH5UAA-ND | 0,15102 € | Parametric Equivalent |
| C420C273F1G5TA7200 | KEMET | 0 | C420C273F1G5TA7200-ND | 0,27574 € | Upgrade |
| C420C273G1G5TA7200 | KEMET | 0 | C420C273G1G5TA7200-ND | 0,18880 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 0,14970 € | 2 095,80 € |
| Unit Price without VAT: | 0,14970 € |
|---|---|
| Unit Price with VAT: | 0,17964 € |



