Direct
Direct
Direct
Direct
Similar

TB-100.000MBD-T | |
|---|---|
DigiKey Part Number | 887-2132-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TB-100.000MBD-T |
Description | MEMS OSC XO 100.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TB-100.000MBD-T Models |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Current - Supply (Max) 30mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510CBA100M000BAGR | Skyworks Solutions Inc. | 1 000 | 336-5620-2-ND | 2,06798 € | Direct |
| CPPC5L-A7BR-100.0TS | Cardinal Components Inc. | 0 | CPPC5L-A7BR-100.0TS-ND | 2,18893 € | Direct |
| CPPLC5L-A7BR-100.0TS | Cardinal Components Inc. | 0 | CPPLC5L-A7BR-100.0TS-ND | 2,18893 € | Direct |
| SXO53C3C481-100.000M | Suntsu Electronics, Inc. | 0 | 2388-SXO53C3C481-100.000M-ND | 1,36000 € | Direct |
| ASFLMPC-100.000MHZ-LR-T | Abracon LLC | 0 | ASFLMPC-100.000MHZ-LR-T-ND | 2,08419 € | Similar |





